112288-1602

ITT Cannon
965-112288-1602
112288-1602

Mfr.:

Description:
Specialised Cables Straight Receptacle, Double-Ended, Nomex over Round Polyurethane Jacket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
512,88 € 12.822,00 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Specialised Cables
Cordset Assemblies
Receptacle
6 Position
Receptacle
6 Position
12 in
Female / Female
28 AWG, 24 AWG, 22 AWG
500 VAC
5 A
MKJ Warrior
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Jacket Material: Polyurethane (PUR)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99