112288-0304

ITT Cannon
965-112288-0304
112288-0304

Mfr.:

Description:
Specialised Cables Straight Plug to Straight Receptacle, Round Polyurethane Jacket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
601,59 € 601,59 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Specialised Cables
Cordset Assemblies
Plug
6 Position
Receptacle
6 Position
24 in
Male / Female
28 AWG, 24 AWG, 22 AWG
500 VAC
5 A
MKJ Warrior
Brand: ITT Cannon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Jacket Material: Polyurethane (PUR)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99