112288-0202

ITT Cannon
965-112288-0202
112288-0202

Mfr.:

Description:
Specialised Cables Straight Plug, Double-Ended, Round Polyurethane Jacket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
451,07 € 11.276,75 €

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Specialised Cables
Cordset Assemblies
Plug
6 Position
Plug
6 Position
12 in
Male / Male
28 AWG, 24 AWG, 22 AWG
500 VAC
5 A
MKJ Warrior
Brand: ITT Cannon
Jacket Material: Polyurethane (PUR)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKJ4 Cordset Assemblies

ITT Cannon MKJ4 Cordset Assemblies are designed for optimal performance between end-user devices and power/data hubs. These cordset assemblies consist of Nett Warrior and GOSSRA-approved connectors. The MKJ4NW cordset assemblies are available in straight or right-angle termination with customizable cable lengths. These cordset assemblies are environmentally sealed cable solutions with round-polyurethane, round-silicon, flat-silicon, or Nomex™ to ensure durability and reliability. The MKJ4NW cordset assemblies offer a flat Silicone cable type and molding option.