IS66WVQ8M4DBLL-133BLI-TR

ISSI
870-8M4DBLL133BLIT
IS66WVQ8M4DBLL-133BLI-TR

Mfr.:

Description:
SRAM 32Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,21 € 5.525,00 €

Alternative Packaging

Packaging:
Availability:
In Stock
Price:
3,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
32 Mbit
8 M x 4
133 MHz
SPI
3.6 V
2.7 V
75 mA
- 40 C
+ 85 C
SMD/SMT
TFBGA-24
Reel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: SRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
USHTS:
8542320041
ECCN:
3A991.b.2.a