IS66WVH8M8DBLL-100B1LI

ISSI
870-8M8DBLL100B1LI
IS66WVH8M8DBLL-100B1LI

Mfr.:

Description:
DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
6,08 € 60,80 €
5,90 € 147,50 €
5,62 € 281,00 €
5,49 € 549,00 €
5,41 € 1.352,50 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
HyperRAM
64 Mbit
8 bit
100 MHz
TFBGA-24
8 M x 8
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
USHTS:
8542320002
ECCN:
3A991.b.2.a