IS66WVE2M16EBLL-70BLI-TR

ISSI
870-6E2M16EBLL70BLIT
IS66WVE2M16EBLL-70BLI-TR

Mfr.:

Description:
SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.124

Stock:
4.124 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1465
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,29 € 4,29 €
4,00 € 40,00 €
3,88 € 97,00 €
3,78 € 189,00 €
3,70 € 370,00 €
3,58 € 895,00 €
3,49 € 1.745,00 €
3,41 € 3.410,00 €
Full Reel (Order in multiples of 2500)
3,41 € 8.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
32 Mbit
2 M x 16
70 ns
Parallel
3.6 V
2.7 V
30 mA
- 40 C
+ 85 C
SMD/SMT
TFBGA-48
Reel
Cut Tape
MouseReel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS66WVE2M16EBLL
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99

Pseudo SRAM/CellularRAM

ISSI Pseudo SRAM/CellularRAM Devices offer the best of both DRAM and SRAM features. ISSI PSRAM/CellularRAM has an SRAM-like architecture. Unlike DRAM, there is a hidden re-fresh feature that does not require a physical refresh. These CellularRAM devices are designed in accordance with the CellularRAM standards and are available in CRAM 1.5 and CRAM 2.0.