IS66WVE2M16DBLL-70BLI

ISSI
870-6WVE2M16BLL70BLI
IS66WVE2M16DBLL-70BLI

Mfr.:

Description:
SRAM 32Mb, 2.5v-3.6v 70ns 2Mx16 Pseudo SRAM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 480   Multiples: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,29 € 2.059,20 €
4,20 € 4.032,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
32 Mbit
2 M x 16
70 ns
3.6 V
2.7 V
30 mA
- 40 C
+ 85 C
SMD/SMT
BGA-48
Tray
Brand: ISSI
Memory Type: Psuedo
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS66WVE2M16DBLL
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ISSI Pseudo SRAM

ISSI Pseudo SRAM product line combines the best features of SRAM and DRAM to provide designers with an easy-to-use, low-power, cost-effective memory solution. These ISSI Pseudo SRAM devices have a pinout identical to and are drop-in replacements for regular 4MB to 64MB low power SRAMs. These ISSI Pseudo SRAMs are fabricated on 0.14 micron DRAM technology and are available in commercial 0° to 70º C and industrial -40° C to 85º C temperature ranges. Both 1.8V and 3.0V operating voltage versions are available.