IS66WVC2M16ALL-7010BLI

ISSI
870-66WVC2MLL7010BLI
IS66WVC2M16ALL-7010BLI

Mfr.:

Description:
SRAM 32M, 1.95V, 70ns 2Mx16 Pseudo SRAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
32 Mbit
2 M x 16
70 ns
104 MHz
1.95 V
1.7 V
25 mA
- 40 C
+ 85 C
SMD/SMT
VFBGA-54
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Memory Type: Psuedo
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS66WVC2M16ALL
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Type: PSRAM
Unit Weight: 99,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99