IS66WVC2M16ALL-7010BLI-TR

ISSI
870-66WVC2LL7010BLIT
IS66WVC2M16ALL-7010BLI-TR

Mfr.:

Description:
SRAM 32M, 1.95V, 70ns 2Mx16 Pseudo SRAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
32 Mbit
2 M x 16
70 ns
104 MHz
1.95 V
1.7 V
25 mA
- 40 C
+ 85 C
SMD/SMT
VFBGA-54
Reel
Cut Tape
MouseReel
Brand: ISSI
Memory Type: Psuedo
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS66WVC2M16ALL
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Type: PSRAM
Unit Weight: 99,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.