IS66WV51216EBLL-70TLI-TR

ISSI
870-651216EBLL70TLIT
IS66WV51216EBLL-70TLI-TR

Mfr.:

Description:
SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v-3.6v,44 Pin TSOP II, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.611

Stock:
1.611 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,06 € 3,06 €
Full Reel (Order in multiples of 1000)
3,06 € 3.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Availability:
In Stock
Price:
3,05 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
8 Mbit
512 k x 16
70 ns
Parallel
3.6 V
2.5 V
28 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-44
Reel
Cut Tape
MouseReel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS66WV51216EBLL
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542329010
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99

Pseudo SRAM/CellularRAM

ISSI Pseudo SRAM/CellularRAM Devices offer the best of both DRAM and SRAM features. ISSI PSRAM/CellularRAM has an SRAM-like architecture. Unlike DRAM, there is a hidden re-fresh feature that does not require a physical refresh. These CellularRAM devices are designed in accordance with the CellularRAM standards and are available in CRAM 1.5 and CRAM 2.0.