IS65WV102416EBLL-55BLA3

ISSI
870-65W1246EBL55BLA3
IS65WV102416EBLL-55BLA3

Mfr.:

Description:
SRAM 16Mb 1Mx16 55ns LP Async SRAM A-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160
Can Dispatch Immediately
On Order:
960
Expected 8/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,08 € 23,08 €
21,40 € 214,00 €
20,73 € 518,25 €
20,22 € 1.011,00 €
19,45 € 1.945,00 €
18,96 € 4.740,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
16 Mbit
1 M x 16
55 ns
Parallel
3.6 V
2.2 V
12 mA
- 40 C
+ 125 C
SMD/SMT
BGA-48
Brand: ISSI
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS65WV102416EBLL
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Tradename: PowerSaver
Type: CMOS
Unit Weight: 2,651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.