IS65C1024AL-45TLA3-TR

ISSI
870-65C1024AL45TLA3T
IS65C1024AL-45TLA3-TR

Mfr.:

Description:
SRAM 1Mb,Low Power,Async,128K x 8,45ns,5v,32 Pin TSOP I (8x20mm), RoHS, Automotive temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
4,70 € 7.050,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
1 Mbit
45 ns
5.5 V
4.5 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TSOP-32
Reel
Brand: ISSI
Data Rate: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS65C1024AL
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Asynchronous SRAMs

ISSI Asynchronous SRAMs are offered in x8, x16, and x32 configurations. These devices are available in high-speed, low-power, high-speed/low-power, PowerSaver lower power, and automotive versions with long-term support offered by ISSI's commitment to the continued development of these products. ISSI Asynchronous SRAMs feature a wide offering of densities (64K to 16M), speeds (8ns to 55ns), supply voltages (1.65V to 5V), and temperature ranges (commercial, industrial, and automotive). These devices are available in a variety of packages (BGA, SOJ, SOP, sTSOP, and TSOP) to fit a variety of design needs.