IS64WV10248EEBLL-10CTLA3

ISSI
870-10248ELL-10CTLA3
IS64WV10248EEBLL-10CTLA3

Mfr.:

Description:
SRAM 8Mb,High-Speed-Automotive,Async with ECC,1M x 8,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 135   Multiples: 135
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,30 € 2.740,50 €
19,79 € 5.343,30 €
19,78 € 10.681,20 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
8 Mbit
1 M x 8
10 ns
Serial
3.6 V
2.4 V
110 mA, 135 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-44
Brand: ISSI
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61WV10248EEBLL
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
USHTS:
8542320041
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.