IS64LPS12836EC-200TQLA3

ISSI
870-64LPS1236EC2TLA3
IS64LPS12836EC-200TQLA3

Mfr.:

Description:
SRAM 4Mb 3.3V 200Mhz 128Kx36 Sync SRAM AT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 72   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,00 € 1.008,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
4 Mbit
128 k x 36
3.1 ns
200 MHz
Parallel
3.465 V
3.135 V
225 mA
- 40 C
+ 125 C
SMD/SMT
QFP-100
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS64LPS12836EC
Factory Pack Quantity: 72
Subcategory: Memory & Data Storage
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
USHTS:
8542320041
ECCN:
3A991.b.2.a