IS64LPS102436B-166B3LA3

ISSI
870-64LPS10B166B3LA3
IS64LPS102436B-166B3LA3

Mfr.:

Description:
SRAM 36Mb,Pipeline,Sync,1024K x 36,166Mhz,3.3v I/O,165 Ball BGA,RoHS, Automotive temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 144   Multiples: 144
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,40 € 21.225,60 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
36 Mbit
1 M x 36
166 MHz
340 mA
- 40 C
+ 125 C
SMD/SMT
BGA-165
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: Synchronous
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS64LPS102436B
Factory Pack Quantity: 144
Subcategory: Memory & Data Storage
Type: Synchronous Pipelined SRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a