IS63WV1024BLL-12HLI

ISSI
870-63WV1024BLL12HLI
IS63WV1024BLL-12HLI

Mfr.:

Description:
SRAM 1Mb 128Kx8 12ns/3.3V Async SRAM 3.3v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
12 ns
Parallel
3.63 V
2.97 V
45 mA
- 40 C
+ 85 C
SMD/SMT
sTSOP-32
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS63WV1024BLL
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.b