IS62WV5128EBLL-45TLI-TR

ISSI
870-625128EBLL45TLIT
IS62WV5128EBLL-45TLI-TR

Mfr.:

Description:
SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v 3.6v,32 Pin TSOP I (8x20mm), RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
5,41 € 8.115,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,86 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
4 Mbit
512 k x 8
45 ns
Parallel
3.6 V
2.2 V
22 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-32
Reel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS62WV5128EBLL
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Tradename: PowerSaver
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
USHTS:
8542320041
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
3A991.b.2.a