IS61VPS51236B-200TQLI

ISSI
870-VPS51236B200TQLI
IS61VPS51236B-200TQLI

Mfr.:

Description:
SRAM 18Mb,Pipeline,Sync,512K x 36,200MHz,2.5V I/O,100 Pin TQFP,RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,42 € 24,42 €
22,62 € 226,20 €
21,90 € 547,50 €
17,45 € 872,50 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
18 Mbit
512 k x 36
3 ns
200 MHz
Parallel
2.625 V
2.375 V
220 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Brand: ISSI
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61VPS51236B
Factory Pack Quantity: 72
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.