IS61VPS102436B-250TQLI

ISSI
870-61VPS1024250TQLI
IS61VPS102436B-250TQLI

Mfr.:

Description:
SRAM 36Mb,Pipeline,Sync,1Mb x 36,250Mhz,2.5v I/O,100 Pin TQFP, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 72   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,43 € 7.662,96 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
36 Mbit
1 M x 36
2.8 ns
250 MHz
Parallel
2.625 V
2.375 V
450 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: ISSI
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61VPS102436B
Factory Pack Quantity: 72
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 8,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.