IS61NVP51236-200TQLI

ISSI
870-61NVP512362TQLI
IS61NVP51236-200TQLI

Mfr.:

Description:
SRAM 18Mb,"No-Wait"/Pipeline,Sync,512K x 36,200Mhz,2.5v - I/O,100 Pin TQFP, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,04 € 27,04 €
25,05 € 250,50 €
24,25 € 606,25 €
23,67 € 1.183,50 €
23,07 € 1.661,04 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
18 Mbit
512 k x 36
3.1 ns
200 MHz
Parallel
2.625 V
2.375 V
475 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: SDR
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61NVP51236
Factory Pack Quantity: 72
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.a