IS61LV5128AL-10TLI

ISSI
870IS61LV5128AL10TLI
IS61LV5128AL-10TLI

Mfr.:

Description:
SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,10ns,3.3v,44 Pin TSOP II, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 709

Stock:
709 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 245
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
3,91 € 39,10 €
3,79 € 94,75 €
3,71 € 185,50 €
3,58 € 358,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,21 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
4 Mbit
512 k x 8
10 ns
Parallel
3.63 V
3.135 V
20 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-44
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61LV5128AL
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.a