IS61LPS51236B-200TQLI

ISSI
870-61LPS236B200TQLI
IS61LPS51236B-200TQLI

Mfr.:

Description:
SRAM 18Mb, 200Mhz 512K x 36 Sync SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
72
Expected 11/16/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,19 € 20,19 €
18,71 € 187,10 €
18,12 € 453,00 €
17,45 € 872,50 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
18 Mbit
512 k x 36
3 ns
200 MHz
Parallel
3.465 V
3.135 V
240 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: ISSI
Memory Type: Synchronous SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61LPS51236B
Factory Pack Quantity: 72
Subcategory: Memory & Data Storage
Unit Weight: 8,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.