IS61LPS12836EC-200TQLI

ISSI
870-1LPS12836200TQLI
IS61LPS12836EC-200TQLI

Mfr.:

Description:
SRAM 4Mb, 3.3v, 200Mhz 128K x 36 Sync SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,94 € 12,94 €
12,00 € 120,00 €
11,62 € 290,50 €
11,08 € 554,00 €
10,79 € 776,88 €
10,43 € 3.003,84 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
4 Mbit
128 k x 36
3.1 ns
200 MHz
Parallel
3.3 V
2.5 V
210 mA
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: ISSI
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61LPS12836EC
Factory Pack Quantity: 72
Subcategory: Memory & Data Storage
Type: Synchronous Pipelined SRAM
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.