IS61LPS12836EC-200TQLI-TR

ISSI
870-1LPS1283600TQLIT
IS61LPS12836EC-200TQLI-TR

Mfr.:

Description:
SRAM 4Mb,Pipeline,Sync with ECC,128K x 36,200Mhz,3.3v I/O,100 Pin TQFP, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
10,35 € 8.280,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
4 Mbit
128 k x 36
3.1 ns
200 MHz
Parallel
3.3 V
2.5 V
210 mA
0 C
+ 70 C
SMD/SMT
TQFP-100
Reel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61LPS12836EC
Factory Pack Quantity: 800
Subcategory: Memory & Data Storage
Type: Synchronous Pipelined SRAM
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a