IS61DDB24M18A-250M3L

ISSI
870-61B24M18A250M3L
IS61DDB24M18A-250M3L

Mfr.:

Description:
SRAM 72Mb, DDR II (Burst of 2) CIO, Sync SRAM, 4M x 18, 165 Ball FBGA (15x17 mm), RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 105   Multiples: 105
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,17 € 5.792,85 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
72 Mbit
4 M x 18
250 MHz
Parallel
1.89 V
1.71 V
0 C
+ 70 C
SMD/SMT
FBGA-165
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR-II
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61DDB24M18A
Factory Pack Quantity: 105
Subcategory: Memory & Data Storage
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542320000
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320201
ECCN:
3A991.b.2.a