IS61C5128AL-10KLI

ISSI
870-61C5128AL-10KLI
IS61C5128AL-10KLI

Mfr.:

Description:
SRAM Suggested Alternate IS61C5128AL-10TLI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

ISSI IS61C5128AL-10TLI
ISSI
SRAM 4M (512Kx8) 10ns Async SRAM

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Mbit
512 k x 8
10 ns
Parallel
5.5 V
4.5 V
50 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-36
Tray
Brand: ISSI
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61C5128AL
Factory Pack Quantity: 19
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.