IS61C25616AL-10TLI

ISSI
870-61C25616AL-10TLI
IS61C25616AL-10TLI

Mfr.:

Description:
SRAM 4M (256Kx16) 10ns Async SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.867

Stock:
1.867 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,84 € 7,84 €
7,30 € 73,00 €
7,08 € 177,00 €
6,91 € 345,50 €
6,74 € 674,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
4 Mbit
256 k x 16
10 ns
Parallel
5.5 V
4.5 V
50 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-44
Tray
Brand: ISSI
Data Rate: SDR
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61C25616AL
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Asynchronous SRAMs

ISSI Asynchronous SRAMs are offered in x8, x16, and x32 configurations. These devices are available in high-speed, low-power, high-speed/low-power, PowerSaver lower power, and automotive versions with long-term support offered by ISSI's commitment to the continued development of these products. ISSI Asynchronous SRAMs feature a wide offering of densities (64K to 16M), speeds (8ns to 55ns), supply voltages (1.65V to 5V), and temperature ranges (commercial, industrial, and automotive). These devices are available in a variety of packages (BGA, SOJ, SOP, sTSOP, and TSOP) to fit a variety of design needs.