IS49NLC93200-25B

ISSI
870-IS49NLC93200-25B
IS49NLC93200-25B

Mfr.:

Description:
DRAM 288Mbit x9 Common I/O 400MHz Leaded

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 104   Multiples: 104
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,07 € 5.519,28 €
53,04 € 11.032,32 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS: N
RLDRAM2
288 Mbit
9 bit
400 MHz
BGA-144
32 M x 9
1.7 V
1.9 V
0 C
+ 70 C
IS49NLC93200
Tray
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 104
Subcategory: Memory & Data Storage
Supply Current - Max: 408 mA
Tradename: RLDRAM2
Unit Weight: 446,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542320028
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.