IS46TR16256ECL-125LB2LA2

ISSI
870-IS46TR16256ECL12
IS46TR16256ECL-125LB2LA2

Mfr.:

Description:
DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L w/ ECC,256Mx16, 1600MT/s @ 12-11-11, 96 ball BGA (10mm x14mm) RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
136
Expected 11/13/2026
136
Expected 1/14/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,04 € 44,04 €
40,67 € 406,70 €
39,35 € 983,75 €
38,36 € 1.918,00 €
36,96 € 3.696,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
BGA-96
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 136
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99