IS46LQ32128AL-062BLA2

ISSI
870-LQ32128AL062BLA2
IS46LQ32128AL-062BLA2

Mfr.:

Description:
DRAM Automotive (Tc: -40 to +105C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 136   Multiples: 136
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,88 € 3.655,68 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
BGA-200
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 136
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320036
ECCN:
EAR99