IS46DR16128C-3DBLA2

ISSI
870-46DR16128C3DBLA2
IS46DR16128C-3DBLA2

Mfr.:

Description:
DRAM Automotive 2G 1.8V DDR2 128Mx16 333MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,44 € 18,44 €
17,09 € 170,90 €
16,55 € 413,75 €
16,14 € 807,00 €
15,54 € 1.554,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR2
2 Gbit
16 bit
333 MHz
BGA-84
128 M x 16
450 ps
1.7 V
1.9 V
- 40 C
+ 105 C
IS46DR16128C
Reel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 209
Subcategory: Memory & Data Storage
Supply Current - Max: 101 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99