IS43TR16640CL-107MBL

ISSI
870-16640CL-107MBL
IS43TR16640CL-107MBL

Mfr.:

Description:
DRAM 1G, 1.35V, DDR3, 64Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,14 € 7,14 €
6,64 € 66,40 €
6,44 € 161,00 €
6,15 € 307,50 €
5,99 € 599,00 €
5,73 € 1.088,70 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
1 Gbit
16 bit
933 MHz
BGA-96
64 M x 16
20 ns
1.283 V
1.45 V
0 C
+ 95 C
IS43TR16640CL
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 190
Subcategory: Memory & Data Storage
Supply Current - Max: 95 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
USHTS:
8542320032
ECCN:
EAR99