IS43TR16128CL-15HBLI

ISSI
870-43T16128CL15HBLI
IS43TR16128CL-15HBLI

Mfr.:

Description:
DRAM 2G, 1.35V, DDR3L, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 190   Multiples: 190
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,01 € 2.091,90 €
10,72 € 6.110,40 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
BGA-96
20 ns
IS43TR16128CL
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 190
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320201
ECCN:
EAR99

IS43TRx 2GB DDR3 SDRAMs

ISSI IS43/46TRx DDR3 SDRAMs deliver high-speed SDRAM in a small BGA-96 or BGA-78 package. ISSI 2GBit DDR3 SDRAM features 128Mx16 or 256Mx8 organization and supply voltage at 1.35V with a maximum clock frequency of 666MHz or 800MHz. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, with programmable CAS latency. Applications include telecom and networking, automotive, and industrial embedded computing.

DDR3 SDRAM

ISSI DDR3 SDRAM delivers high-speed data transfer rates up to 2133Mbps in a small BGA-96 or BGA-78 package. ISSI DDR3 SDRAM is available in a 64Mx16, 128Mx8, 128Mx16, 256Mx8, or  256Mx16 organization. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, and programmable CAS latency. ISSI DDR3 SDRAMs are well-suited for telecom & networking, automotive, and industrial embedded computing.