IS43TR16128CL-125KBLI

ISSI
870-T16128CL125KBLI
IS43TR16128CL-125KBLI

Mfr.:

Description:
DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,74 € 12,74 €
11,83 € 118,30 €
11,46 € 286,50 €
11,18 € 559,00 €
10,38 € 1.972,20 €
10,23 € 5.831,10 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
2 Gbit
16 bit
800 MHz
BGA-96
128 M x 16
20 ns
1.283 V
1.45 V
- 40 C
+ 95 C
IS43TR16128CL
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 190
Subcategory: Memory & Data Storage
Supply Current - Max: 138 mA
Unit Weight: 229 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IS43TRx 2GB DDR3 SDRAMs

ISSI IS43/46TRx DDR3 SDRAMs deliver high-speed SDRAM in a small BGA-96 or BGA-78 package. ISSI 2GBit DDR3 SDRAM features 128Mx16 or 256Mx8 organization and supply voltage at 1.35V with a maximum clock frequency of 666MHz or 800MHz. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, with programmable CAS latency. Applications include telecom and networking, automotive, and industrial embedded computing.

DDR3 SDRAM

ISSI DDR3 SDRAM delivers high-speed data transfer rates up to 2133Mbps in a small BGA-96 or BGA-78 package. ISSI DDR3 SDRAM is available in a 64Mx16, 128Mx8, 128Mx16, 256Mx8, or  256Mx16 organization. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, and programmable CAS latency. ISSI DDR3 SDRAMs are well-suited for telecom & networking, automotive, and industrial embedded computing.