IS43R16320F-6TL-TR

ISSI
870-IS43R16320F6TLTR
IS43R16320F-6TL-TR

Mfr.:

Description:
DRAM 512M, 2.5V, DDR 32Mx16, 166MHz, 66 pin TSOP II (400 mil) RoHS, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
6,16 € 9.240,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,59 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR
TSOP-II-66
IS43R16320F
Reel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320024
MXHTS:
8542320201
ECCN:
EAR99