IS43LR16640A-6BL

ISSI
870-IS43LR16640A-6BL
IS43LR16640A-6BL

Mfr.:

Description:
DRAM 1G, 1.8V, Mobile DDR, 64Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Quantities greater than 134 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,52 € 14,52 €
13,46 € 134,60 €
13,12 € 328,00 €

Similar Product

ISSI IS43LR16640C-6BL
ISSI
DRAM 1G, 1.8V, Mobile DDR, 64Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM Mobile - LPDDR
1 Gbit
16 bit
166 MHz
BGA-60
64 M x 16
6 ns
1.7 V
1.95 V
0 C
+ 70 C
IS43LR16640A
Tray
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 300
Subcategory: Memory & Data Storage
Supply Current - Max: 75 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
USHTS:
8542320032
JPHTS:
854232021
MXHTS:
8542320201
ECCN:
EAR99