IS43LQ16512A-053BLI

ISSI
870-43LQ16512A053BLI
IS43LQ16512A-053BLI

Mfr.:

Description:
DRAM The factory is currently not accepting orders for this product

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SDRAM Mobile - LPDDR4
8 Gbit
16 bit
1.866 GHz
BGA-200
512 M x 16
3.5 ns
1.06 V, 1.7 V
1.17 V, 1.95 V
- 40 C
+ 95 C
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 136
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99