IS43LQ16256A-062TBLI

ISSI
870-IS16256A-062TBLI
IS43LQ16256A-062TBLI

Mfr.:

Description:
DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,46 € 23,46 €
22,99 € 1.149,50 €
20,01 € 2.001,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
4 Gbit
1.6 GHz
BGA-200
1.7 V
1.95 V
- 40 C
+ 85 C
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 136
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036
ECCN:
EAR99