IS43LQ16128AL-062BLI

ISSI
870-43L128A062BLI
IS43LQ16128AL-062BLI

Mfr.:

Description:
DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 136   Multiples: 136
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,22 € 2.069,92 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - LPDDR4X
2 Gbit
16 bit
1.6 GHz
FBGA-200
128 M x 16
1.06 V
1.95 V
- 40 C
+ 95 C
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 136
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320036
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.