IS43LD16640C-25BLI

ISSI
870-43LD16640C25BLI
IS43LD16640C-25BLI

Mfr.:

Description:
DRAM 1G 64Mx16 400MHz LPDDR2 1.2/1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156
Can Dispatch Immediately
On Order:
171
Expected 6/19/2026
171
Expected 9/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,94 € 14,94 €
13,85 € 138,50 €
13,42 € 335,50 €
12,79 € 639,50 €
12,47 € 1.247,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM Mobile - LPDDR2
1 Gbit
16 bit
400 MHz
64 M x 16
1.14 V
1.95 V
- 40 C
+ 85 C
IS43LD16640C
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 171
Subcategory: Memory & Data Storage
Supply Current - Max: 45 mA
Unit Weight: 221 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320299
ECCN:
EAR99

Mobile LPDDR2 SDRAM

ISSI Mobile LPDDR2 SDRAMs achieve high-speed operation using a double data rate architecture. The Mobile LPDDR2 SDRAM double data rate architecture is a pre-fetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. The ISSI Mobile LPDDR2 data paths are internally pipelined and 4n bits pre-fetched to achieve very high bandwidth.