IS43DR16320E-3DBL

ISSI
870-IS43DR16320E3DBL
IS43DR16320E-3DBL

Mfr.:

Description:
DRAM 512M 32Mx16 333MHz DDR2 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,75 € 5,75 €
5,35 € 53,50 €
5,19 € 129,75 €
4,95 € 247,50 €
4,26 € 426,00 €
4,00 € 836,00 €
3,90 € 1.630,20 €
3,83 € 4.002,35 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR2
512 Mbit
16 bit
333 MHz
BGA-84
32 M x 16
450 ps
1.7 V
1.9 V
0 C
+ 85 C
IS43DR16320E
Tray
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 209
Subcategory: Memory & Data Storage
Supply Current - Max: 100 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320028
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.