IS42VM32160E-75BLI

ISSI
870-I42VM32160E75BLI
IS42VM32160E-75BLI

Mfr.:

Description:
DRAM 512M, 1.8V, 133Mhz 16Mx32 Mobile SDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
480
Expected 7/23/2026
480
Expected 8/7/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,19 € 12,19 €
11,33 € 113,30 €
10,97 € 274,25 €
10,47 € 523,50 €
10,21 € 1.021,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM Mobile
512 Mbit
32 bit
133 MHz
BGA-90
16 M x 32
6 ns
1.7 V
1.95 V
- 40 C
+ 85 C
IS42VM32160E
Tray
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 240
Subcategory: Memory & Data Storage
Supply Current - Max: 80 mA
Unit Weight: 203 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320028
JPHTS:
854232021
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.