IS42S83200G-7TL

ISSI
870-IS42S83200G-7TL
IS42S83200G-7TL

Mfr.:

Description:
DRAM 256M 32Mx8 143MHz SDR SDRAM, 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 108   Multiples: 108
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 677,16 €
6,17 € 1.332,72 €
6,01 € 3.245,40 €
5,88 € 6.350,40 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
8 bit
143 MHz
TSOP-II-54
32 M x 8
5.4 ns
3 V
3.6 V
0 C
+ 70 C
IS42S83200G
Tray
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Supply Current - Max: 130 mA
Unit Weight: 541 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320020
USHTS:
8542320024
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

3.3V Single Data Rate (SDR) Synchronous DRAM

ISSI 3.3V Single Data Rate (SDR) Synchronous DRAM provides a wide selection of SDR SDRAM with densities from 16Mbit to 512Mbit in 1Mx16, 4Mx16, and 8Mx16 organizations. Each device features a single supply voltage (3.3V +/-0.3V), standard SDRAM clock timing, LVTTL compatible inputs, programmable burst length of 1, 2, 4, 8, or full page, auto-refresh and self-refresh modes. ISSI 3.3V SDR Synchronous DRAM has a programmable CAS latency of 2 or 3. Typical applications for these devices include wireless access points, base stations, routers, network storage, energy management, industrial controls, car infotainment, and automotive telematics.