IS42S32400D-7BI

ISSI
870-42S32400D-7BI
IS42S32400D-7BI

Mfr.:

Description:
DRAM 128M (4Mx32) 143MHz Industrial Temp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SDRAM
128 Mbit
32 bit
143 MHz
BGA-90
4 M x 32
5.4 ns
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 240
Subcategory: Memory & Data Storage
Supply Current - Max: 130 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320002
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.