IS42S16800F-6BL

ISSI
870-IS42S16800F-6BL
IS42S16800F-6BL

Mfr.:

Description:
DRAM 128M 8Mx16 166Mhz SDR SDRAM, 3.3V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Quantities greater than 130 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €
3,28 € 32,80 €
3,18 € 79,50 €
3,11 € 155,50 €
3,04 € 304,00 €
2,87 € 717,50 €

Possible Replacement

ISSI IS42S16800J-6BL
ISSI
DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM
128 Mbit
16 bit
166 MHz
BGA-54
8 M x 16
6.5 ns
3 V
3.6 V
0 C
+ 70 C
IS42S16800F
Reel
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 348
Subcategory: Memory & Data Storage
Supply Current - Max: 120 mA
Unit Weight: 99,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320020
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.