IS42S16800F-5TLI-TR

ISSI
870-IS42S16800F5TLIR
IS42S16800F-5TLI-TR

Mfr.:

Description:
DRAM 128M, 3.3V, SDRAM, 8Mx16, 200Mhz, 54 pin TSOP II (400 mil) RoHS, IT, T&R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SDRAM
128 Mbit
16 bit
200 MHz
TSOP-54
8 M x 16
5 ns
3 V
3.6 V
- 40 C
+ 85 C
IS42S16800F
Reel
Cut Tape
MouseReel
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Supply Current - Max: 130 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542320002
JPHTS:
854232021
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.