IS42S16400J-7TL

ISSI
870-IS42S16400J-7TL
IS42S16400J-7TL

Mfr.:

Description:
DRAM 64M (4Mx16) 143MHz SDR SDRAM, 3.3V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,12 €
Min:
1

Possible Replacement

ISSI IS42S16400N-7TL
ISSI
DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SDRAM
64 Mbit
16 bit
143 MHz
TSOP-II-54
4 M x 16
5.4 ns
3 V
3.6 V
0 C
+ 70 C
IS42S16400J
Tray
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Supply Current - Max: 90 mA
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.