IS42S16400J-7BL

ISSI
870-IS42S16400J-7BL
IS42S16400J-7BL

Mfr.:

Description:
DRAM 64M (4Mx16) 143MHz SDR SDRAM, 3.3V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.004

Stock:
3.004 Can Dispatch Immediately
Quantities greater than 3004 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,92 € 29,20 €
2,83 € 70,75 €
2,76 € 138,00 €
2,70 € 270,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,60 €
Min:
1

Possible Replacement

ISSI IS42S16400N-7BL
ISSI
DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM
64 Mbit
16 bit
143 MHz
BGA-54
4 M x 16
5.4 ns
3 V
3.6 V
0 C
+ 70 C
IS42S16400J
Tray
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 348
Subcategory: Memory & Data Storage
Supply Current - Max: 90 mA
Unit Weight: 99,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.