IS42S16100H-7TLI

ISSI
870-IS42S16100H-7TLI
IS42S16100H-7TLI

Mfr.:

Description:
DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:
446 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3,64 €
3,40 € 34,00 €
3,29 € 82,25 €
3,22 € 161,00 €
3,12 € 365,04 €
3,00 € 702,00 €
2,88 € 3.032,64 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM
16 Mbit
16 bit
143 MHz
TSOP-II-50
1 M x 16
6 ns
3 V
3.6 V
- 40 C
+ 85 C
IS42S16100H
Tray
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 117
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320020
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

3.3V Single Data Rate (SDR) Synchronous DRAM

ISSI 3.3V Single Data Rate (SDR) Synchronous DRAM provides a wide selection of SDR SDRAM with densities from 16Mbit to 512Mbit in 1Mx16, 4Mx16, and 8Mx16 organizations. Each device features a single supply voltage (3.3V +/-0.3V), standard SDRAM clock timing, LVTTL compatible inputs, programmable burst length of 1, 2, 4, 8, or full page, auto-refresh and self-refresh modes. ISSI 3.3V SDR Synchronous DRAM has a programmable CAS latency of 2 or 3. Typical applications for these devices include wireless access points, base stations, routers, network storage, energy management, industrial controls, car infotainment, and automotive telematics.