IS42S16100H-6TLI-TR

ISSI
870-42S16100H-6TLITR
IS42S16100H-6TLI-TR

Mfr.:

Description:
DRAM 16M, 3.3V, SDRAM, 1Mx16, 166Mhz, 50 pin TSOP II (400 mil) RoHS, IT, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
3,71 € 37,10 €
3,63 € 90,75 €
3,57 € 178,50 €
Full Reel (Order in multiples of 1000)
3,03 € 3.030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
4,54 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM
16 Mbit
16 bit
166 MHz
TSOP-II-50
1 M x 16
3 V
3.6 V
- 40 C
+ 85 C
IS42S16100H
Reel
Cut Tape
MouseReel
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Supply Current - Max: 60 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.